+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6SL3420-2TE15-0AA1

Motor module; 0÷40°C; IP20; 600VDC


Manufacturer: SIEMENS

Manufacturer part number:
6SL3420-2TE15-0AA1
TME Symbol:
6SL3420-2TE15-0AA1

Specification

Manufacturer
SIEMENS
Type of control accessories
motor module
Operating temperature
0...40°C
IP rating
IP20
Supply voltage
  • 600V DC
Gross weight3.4 kg
Certificates
EAN code4034106440558
See other products in this category: Servo Controllers SIEMENS,
*
6SL3420-2TE15-0AA1
0 in TME stock
Net price for quantities from 1 pcs - 1 556.04 EURGross price for quantities from 1 pcs - 1 867.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.