+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

6STD09AAA99B90X

Connector: D-Sub; straight; 7.5A; silver; Kit: screws


Manufacturer: Amphenol CONEC

Manufacturer part number:
6STD09AAA99B90X
TME Symbol:
6STD09AAA99B90X

Specification

Manufacturer
Amphenol CONEC
Type of connector
D-Sub
Spatial orientation
straight
Current rating
7.5A
Colour
silver
Contact plating
gold-plated, nickel plated
Kit contents
screws
Gross weight22.78 g
Certificates
See other products in this category: D-Sub plugs and sockets Amphenol CONEC,
*
6STD09AAA99B90X
40 in TME stock
Net price for quantities from 1 pcs - 47.79 USDGross price for quantities from 1 pcs - 57.34 USD
Net price for quantities from 5 pcs - 45.01 USDGross price for quantities from 5 pcs - 54.01 USD
Net price for quantities from 10 pcs - 41.55 USDGross price for quantities from 10 pcs - 49.86 USD
Net price for quantities from 20 pcs - 23.09 USDGross price for quantities from 20 pcs - 27.71 USD
Net price for quantities from 40 pcs - 21.92 USDGross price for quantities from 40 pcs - 26.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs