+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-6437630-0

Switch: toggle; Pos: 2; SPDT; ON-ON; 20A/250VAC; 20A/30VDC; AW; 10mΩ


Manufacturer: TE Connectivity

Manufacturer part number:
7-6437630-0
TME Symbol:
7-6437630-0

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-ON
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
20A / 30V DC
Leads
connectors
Manufacturer series
AW
Operating temperature
-20...70°C
Max. contact resistance:
10mΩ
Contact plating
silver plated
IP rating
IP67
Contact material
bronze
Mounting
on panel
Dimensions
33x19.5x23mm
Illumination
none
Shape
rectangular
Leads dimensions
6.3x0.8mm
Gross weight41.96 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
See other products from this series.:
*
7-6437630-0
6 in TME stock
Net price for quantities from 1 pcs - 33.44 USDGross price for quantities from 1 pcs - 40.13 USD
Net price for quantities from 4 pcs - 30.88 USDGross price for quantities from 4 pcs - 37.05 USD
Net price for quantities from 10 pcs - 29.13 USDGross price for quantities from 10 pcs - 34.96 USD
Net price for quantities from 25 pcs - 27.37 USDGross price for quantities from 25 pcs - 32.84 USD
Net price for quantities from 50 pcs - 26.36 USDGross price for quantities from 50 pcs - 31.63 USD
Net price for quantities from 100 pcs - 25.43 USDGross price for quantities from 100 pcs - 30.52 USD
Net price for quantities from 125 pcs - 25.08 USDGross price for quantities from 125 pcs - 30.10 USD
Net price for quantities from 300 pcs - 24.05 USDGross price for quantities from 300 pcs - 28.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.