+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7-6437630-3

Switch: toggle; Pos: 2; SPST; ON-OFF; 20A/250VAC; 20A/30VDC; 17.48mm


Manufacturer: TE Connectivity

Manufacturer part number:
7-6437630-3

Alternative designations: AWTA1504

TME Symbol:
7-6437630-3

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
20A / 250V AC
DC contacts rating @R
20A / 30V DC
Operating temperature
-20...70°C
Kind of toggle
round
Max. contact resistance:
10mΩ
Electrical life
20000 cycles
Min. insulation resistance
1GΩ
Mechanical durability
40000 cycles
Contact material
bronze
Mounting
on panel
Illumination
none
Lever length
17.48mm
Gross weight30 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
7-6437630-3
2 in TME stock
Net price for quantities from 1 pcs - 53.96 USDGross price for quantities from 1 pcs - 64.75 USD
Net price for quantities from 10 pcs - 51.79 USDGross price for quantities from 10 pcs - 62.14 USD
Net price for quantities from 25 pcs - 49.63 USDGross price for quantities from 25 pcs - 59.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts