+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

700SP7M1QEAP1BLK

Switch: push-button; Pos: 2; SPDT; 3A/28VDC; 1A/250VAC; 700


Manufacturer: E-SWITCH

Manufacturer part number:
700SP7M1QEAP1BLK
TME Symbol:
700SP7M1QEAP1BLK

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
3A / 28V DC
AC contacts rating @R
1A / 250V AC
Leads
for soldering
Manufacturer series
700
Max. contact resistance:
20mΩ
Switching method
ON-(ON)
Mounting
on panel
Min. insulation resistance
1GΩ
Body dimensions
12.7x6.86x10.43mm
Electrical life
50000 cycles
Contact plating
silver plated
Contact material
copper
Operating temperature
-30...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
700SP7M1QEAP1BLK
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 270.
Multiplicity: 1.
Net price for quantities from 270 pcs - 3.61 GBPGross price for quantities from 270 pcs - 4.33 GBP