+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

70153-6TT

Connector: AC supply 3-phase; plug; male; power supply; 16A; GRIP


Manufacturer: PCE

Manufacturer part number:
70153-6TT
TME Symbol:
70153-6TT

Specification

Manufacturer
PCE
Type of connector
AC supply 3-phase
Connector
plug
Kind of connector
male
Connector family
power supply
Current rating
16A
Rated voltage
400V AC
Manufacturer series
GRIP
Standard
IEC 60309
Connector variant
phase crossover
IP rating
IP44
Number of pins
5
Connector pinout layout
3P+N+PE
Polarisation
6H
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
snap-on
Wire cross-section
1...2.5mm2
Contact material
brass
Cable external diameter
8...16mm
Contact plating
nickel plated
Gross weight184.74 g
Certificates
See other products in this category: Industrial IEC 60309 connectors PCE,
See other products from this series.:
*
70153-6TT
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.49 GBPGross price for quantities from 1 pcs - 13.79 GBP
Net price for quantities from 5 pcs - 10.21 GBPGross price for quantities from 5 pcs - 12.25 GBP
Net price for quantities from 20 pcs - 8.94 GBPGross price for quantities from 20 pcs - 10.72 GBP
Packaging method by the manufacturer:
Cardboard = 5 pcs