+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7019B-MTG

Heatsink: die-cut; U; TO220; black; L: 9.52mm; W: 39.37mm; H: 25.4mm

Manufacturer: BOYD CORP

Manufacturer part number:
7019B-MTG
TME Symbol:
7019B-MTG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
9.52mm
Width
39.37mm
Height
25.4mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7019B-MTG
0 in TME stock
Net price for quantities from 1000 pcs - 1.55 EURGross price for quantities from 1000 pcs - 1.86 EUR
No. of pieces (Multiplicity: 1 000)