+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7023B-MTG

Heatsink: die-cut; U; TO220; black; L: 24.13mm; W: 48.26mm; H: 49.53mm


Manufacturer: BOYD CORP

Manufacturer part number:
7023B-MTG
TME Symbol:
7023B-MTG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO220
Colour
black
Length
24.13mm
Width
48.26mm
Height
49.53mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7023B-MTG
0 in TME stock
Net price for quantities from 1 pcs - 5.76 EURGross price for quantities from 1 pcs - 6.91 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.