+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: PCE
Manufacturer | PCE | |
Type of connector | AC supply 3-phase | |
Connector | plug | |
Kind of connector | male | |
Connector family | power supply | |
Current rating | 32A | |
Rated voltage | 400V AC | |
Manufacturer series | GRIP | |
Standard | IEC 60309 | |
Connector variant | phase crossover | |
IP rating | IP44 | |
Number of pins | 5 | |
Connector pinout layout | 3P+N+PE | |
Polarisation | 6H | |
Spatial orientation | straight | |
Mechanical mounting | for cable | |
Electrical mounting | snap-on | |
Wire cross-section | 2.5...6mm2 | |
Contact material | brass | |
Cable external diameter | 11.5...22mm | |
Contact plating | nickel plated |