+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.600.1A

Ring; 04; black; aluminium; Ø29mm


Manufacturer: EAO

Manufacturer part number:
704.600.1A
TME Symbol:
704.600.1A

Specification

Manufacturer
EAO
Type of switch accessories
ring
Application - series/manufacturer
04
Colour
black
Material
aluminium
Face dimensions
Ø29mm
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.600.1A
0 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 8.12 USD
Net price for quantities from 5 pcs - 6.09 USDGross price for quantities from 5 pcs - 7.31 USD
Net price for quantities from 25 pcs - 5.41 USDGross price for quantities from 25 pcs - 6.49 USD
Net price for quantities from 100 pcs - 4.74 USDGross price for quantities from 100 pcs - 5.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.