+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.601.21

Actuator lens; 04; red; aluminium; Ø23.7mm

Manufacturer: EAO

Manufacturer part number:
704.601.21
TME Symbol:
704.601.21

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
red
Material
aluminium
Face dimensions
Ø23.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.601.21
0 in TME stock
Net price for quantities from 1 pcs - 23.35 EURGross price for quantities from 1 pcs - 28.01 EUR
Net price for quantities from 5 pcs - 21.01 EURGross price for quantities from 5 pcs - 25.22 EUR
Net price for quantities from 25 pcs - 18.68 EURGross price for quantities from 25 pcs - 22.41 EUR
Net price for quantities from 100 pcs - 16.35 EURGross price for quantities from 100 pcs - 19.61 EUR
No. of pieces (Multiplicity: 1)