+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.601.4

Actuator lens; 04; golden; aluminium; Ø23.7mm


Manufacturer: EAO

Manufacturer part number:
704.601.4
TME Symbol:
704.601.4

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
golden
Material
aluminium
Face dimensions
Ø23.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.601.4
0 in TME stock
Net price for quantities from 1 pcs - 6.99 USDGross price for quantities from 1 pcs - 8.39 USD
Net price for quantities from 5 pcs - 6.29 USDGross price for quantities from 5 pcs - 7.55 USD
Net price for quantities from 25 pcs - 5.60 USDGross price for quantities from 25 pcs - 6.71 USD
Net price for quantities from 100 pcs - 4.90 USDGross price for quantities from 100 pcs - 5.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.