+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.601.5

Actuator lens; 04; olive; aluminium; Ø23.7mm


Manufacturer: EAO

Manufacturer part number:
704.601.5
TME Symbol:
704.601.5

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
olive
Material
aluminium
Face dimensions
Ø23.7mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.601.5
0 in TME stock
Net price for quantities from 1 pcs - 7.06 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 5 pcs - 6.36 USDGross price for quantities from 5 pcs - 7.63 USD
Net price for quantities from 25 pcs - 5.65 USDGross price for quantities from 25 pcs - 6.78 USD
Net price for quantities from 100 pcs - 4.95 USDGross price for quantities from 100 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.