+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.602.7

Actuator lens; 04; colourless; plastic; Ø23.7mm


Manufacturer: EAO

Manufacturer part number:
704.602.7
TME Symbol:
704.602.7

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
colourless
Material
plastic
Face dimensions
Ø23.7mm
Gross weight0.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.602.7
184 in TME stock
Net price for quantities from 1 pcs - 1.68 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 5 pcs - 1.52 USDGross price for quantities from 5 pcs - 1.82 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs