+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.609.9A01

Cover; 04; white; plastic; Ø20mm


Manufacturer: EAO

Manufacturer part number:
704.609.9A01
TME Symbol:
704.609.9A01

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
04
Colour
white
Material
plastic
Face dimensions
Ø20mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.609.9A01
0 in TME stock
Net price for quantities from 1 pcs - 6.84 EURGross price for quantities from 1 pcs - 8.21 EUR
Net price for quantities from 5 pcs - 6.16 EURGross price for quantities from 5 pcs - 7.40 EUR
Net price for quantities from 25 pcs - 5.48 EURGross price for quantities from 25 pcs - 6.57 EUR
Net price for quantities from 100 pcs - 4.79 EURGross price for quantities from 100 pcs - 5.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.