+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.610.7

Cover; 04; colourless; Ø29mm


Manufacturer: EAO

Manufacturer part number:
704.610.7
TME Symbol:
704.610.7

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
04
Colour
colourless
Face dimensions
Ø29mm
Gross weight0.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.610.7
11 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 5 pcs - 0.97 USDGross price for quantities from 5 pcs - 1.17 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 1.04 USD
Net price for quantities from 100 pcs - 0.75 USDGross price for quantities from 100 pcs - 0.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs