+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.611.2

Actuator lens; 04; red; plastic; Ø23.7mm


Manufacturer: EAO

Manufacturer part number:
704.611.2
TME Symbol:
704.611.2

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
red
Material
plastic
Face dimensions
Ø23.7mm
Gross weight1.338 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.611.2
0 in TME stock
Net price for quantities from 1 pcs - 1.41 GBPGross price for quantities from 1 pcs - 1.69 GBP
Net price for quantities from 5 pcs - 1.16 GBPGross price for quantities from 5 pcs - 1.39 GBP
Net price for quantities from 25 pcs - 1.04 GBPGross price for quantities from 25 pcs - 1.25 GBP
Net price for quantities from 250 pcs - 0.88 GBPGross price for quantities from 250 pcs - 1.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.