+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.614.4

Actuator lens; 14; yellow; plastic; Ø40mm


Manufacturer: EAO

Manufacturer part number:
704.614.4
TME Symbol:
704.614.4

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
14
Colour
yellow
Material
plastic
Face dimensions
Ø40mm
Gross weight7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.614.4
0 in TME stock
Net price for quantities from 1 pcs - 4.72 EURGross price for quantities from 1 pcs - 5.66 EUR
Net price for quantities from 5 pcs - 4.24 EURGross price for quantities from 5 pcs - 5.09 EUR
Net price for quantities from 25 pcs - 3.77 EURGross price for quantities from 25 pcs - 4.53 EUR
Net price for quantities from 100 pcs - 3.30 EURGross price for quantities from 100 pcs - 3.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.