+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.614.7

Actuator lens; 14; colourless; plastic; Ø40mm


Manufacturer: EAO

Manufacturer part number:
704.614.7
TME Symbol:
704.614.7

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
14
Colour
colourless
Material
plastic
Face dimensions
Ø40mm
Gross weight5.173 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.614.7
0 in TME stock
Net price for quantities from 1 pcs - 4.70 EURGross price for quantities from 1 pcs - 5.64 EUR
Net price for quantities from 5 pcs - 4.24 EURGross price for quantities from 5 pcs - 5.08 EUR
Net price for quantities from 25 pcs - 3.76 EURGross price for quantities from 25 pcs - 4.52 EUR
Net price for quantities from 100 pcs - 3.29 EURGross price for quantities from 100 pcs - 3.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.