+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.642.2

Body; 22mm; 04; Ø22.3mm

Manufacturer: EAO

Manufacturer part number:
704.642.2
TME Symbol:
704.642.2

Specification

Manufacturer
EAO
Type of light indictaor
body
Switch standard
22mm
Manufacturer series
04
Mounting hole dimensions
Ø22.3mm
Caution!
  • Bulb has to be ordered separately
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
704.642.2
0 in TME stock
Net price for quantities from 1 pcs - 22.37 EURGross price for quantities from 1 pcs - 26.84 EUR
Net price for quantities from 5 pcs - 20.13 EURGross price for quantities from 5 pcs - 24.15 EUR
Net price for quantities from 25 pcs - 17.90 EURGross price for quantities from 25 pcs - 21.47 EUR
Net price for quantities from 100 pcs - 15.66 EURGross price for quantities from 100 pcs - 18.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.