+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.701.6

Button holder; 04; grey; plastic; 30x30mm


Manufacturer: EAO

Manufacturer part number:
704.701.6
TME Symbol:
704.701.6

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Application - series/manufacturer
04
Colour
grey
Material
plastic
Face dimensions
30x30mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.701.6
0 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.43 EUR
Net price for quantities from 5 pcs - 1.83 EURGross price for quantities from 5 pcs - 2.19 EUR
Net price for quantities from 25 pcs - 1.63 EURGross price for quantities from 25 pcs - 1.95 EUR
Net price for quantities from 100 pcs - 1.42 EURGross price for quantities from 100 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.