+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.702.0

Actuator lens; 04; black; plastic; 24.4x24.4mm


Manufacturer: EAO

Manufacturer part number:
704.702.0
TME Symbol:
704.702.0

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
black
Material
plastic
Face dimensions
24.4x24.4mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.702.0
0 in TME stock
Net price for quantities from 1 pcs - 2.66 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.87 USD
Net price for quantities from 25 pcs - 2.13 USDGross price for quantities from 25 pcs - 2.55 USD
Net price for quantities from 100 pcs - 1.87 USDGross price for quantities from 100 pcs - 2.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.