+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.703.4

Actuator lens; 04; yellow; plastic; 30x30mm


Manufacturer: EAO

Manufacturer part number:
704.703.4
TME Symbol:
704.703.4

Specification

Manufacturer
EAO
Type of switch accessories
actuator lens
Application - series/manufacturer
04
Colour
yellow
Material
plastic
Face dimensions
30x30mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.703.4
0 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 5 pcs - 2.78 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 25 pcs - 2.46 USDGross price for quantities from 25 pcs - 2.95 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.