+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.707.7

Marking foil; 04; colourless; 21x21mm


Manufacturer: EAO

Manufacturer part number:
704.707.7
TME Symbol:
704.707.7

Specification

Manufacturer
EAO
Type of switch accessories
marking foil
Application - series/manufacturer
04
Colour
colourless
Body dimensions
21x21mm
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.707.7
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.54 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.37 USDGross price for quantities from 25 pcs - 1.65 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.