+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.709.7

Lens holder; 04; colourless; plastic; 30x30mm


Manufacturer: EAO

Manufacturer part number:
704.709.7
TME Symbol:
704.709.7

Specification

Manufacturer
EAO
Type of switch accessories
lens holder
Application - series/manufacturer
04
Colour
colourless
Material
plastic
Face dimensions
30x30mm
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.709.7
0 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 4.17 USD
Net price for quantities from 5 pcs - 3.13 USDGross price for quantities from 5 pcs - 3.75 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 3.33 USD
Net price for quantities from 100 pcs - 2.44 USDGross price for quantities from 100 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.