+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.709.9

Lens holder; 04; white; plastic; 30x30mm


Manufacturer: EAO

Manufacturer part number:
704.709.9
TME Symbol:
704.709.9

Specification

Manufacturer
EAO
Type of switch accessories
lens holder
Application - series/manufacturer
04
Colour
white
Material
plastic
Face dimensions
30x30mm
Gross weight2.243 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.709.9
10 in TME stock
Net price for quantities from 1 pcs - 3.46 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 5 pcs - 3.11 USDGross price for quantities from 5 pcs - 3.73 USD
Net price for quantities from 25 pcs - 2.77 USDGross price for quantities from 25 pcs - 3.32 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.