+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.732.0

Switch: body; 04; Pos: 2; Stabl.pos: 2


Manufacturer: EAO

Manufacturer part number:
704.732.0
TME Symbol:
704.732.0

Specification

Manufacturer
EAO
Type of switch
body
Manufacturer series
04
Number of positions
2
Stable positions number
2
Caution!
  • Bulb has to be ordered separately
  • Contact sets must be ordered separately.
  • Illuminating unit has to be ordered separately
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
See other products from this series.:
*
704.732.0
0 in TME stock
Net price for quantities from 1 pcs - 6.01 EURGross price for quantities from 1 pcs - 7.22 EUR
Net price for quantities from 5 pcs - 5.41 EURGross price for quantities from 5 pcs - 6.50 EUR
Net price for quantities from 25 pcs - 4.81 EURGross price for quantities from 25 pcs - 5.77 EUR
Net price for quantities from 100 pcs - 4.21 EURGross price for quantities from 100 pcs - 5.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.