+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.901.1

Contact block; 22mm; 04; front fixing; screw terminals; 500VAC


Manufacturer: EAO

Manufacturer part number:
704.901.1
TME Symbol:
704.901.1

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
04
Mounting
front fixing
Leads
screw terminals
Contacts configuration
NO
Max. operating voltage
500V AC
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
10A / 24V DC
Switches features
snap action contacts
Contact plating
gold-plated
Max. operating current
10A
Operating temperature
-40...55°C
Gross weight20.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.901.1
8 in TME stock
Net price for quantities from 1 pcs - 31.42 GBPGross price for quantities from 1 pcs - 37.70 GBP
Net price for quantities from 50 pcs - 24.88 GBPGross price for quantities from 50 pcs - 29.85 GBP
Net price for quantities from 100 pcs - 23.89 GBPGross price for quantities from 100 pcs - 28.67 GBP
Net price for quantities from 250 pcs - 22.58 GBPGross price for quantities from 250 pcs - 27.09 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.