+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.908.5

Contact block; 22mm; 04; front fixing; push-in terminals; 250VAC


Manufacturer: EAO

Manufacturer part number:
704.908.5
TME Symbol:
704.908.5

Specification

Manufacturer
EAO
Type of switch accessories
contact block
Switch standard
22mm
Application - series/manufacturer
04
Mounting
front fixing
Leads
push-in terminals
Contacts configuration
NC + NO
Max. operating voltage
250V AC
Switches features
snap action contacts
Contact plating
silver plated
Max. operating current
6A
Operating temperature
-40...55°C
Gross weight27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.908.5
0 in TME stock
Net price for quantities from 1 pcs - 32.82 EURGross price for quantities from 1 pcs - 39.39 EUR
Net price for quantities from 5 pcs - 29.54 EURGross price for quantities from 5 pcs - 35.45 EUR
Net price for quantities from 25 pcs - 26.27 EURGross price for quantities from 25 pcs - 31.52 EUR
Net price for quantities from 100 pcs - 22.97 EURGross price for quantities from 100 pcs - 27.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.