+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.940.9

Mounting unit; 04; white; plastic


Manufacturer: EAO

Manufacturer part number:
704.940.9
TME Symbol:
704.940.9

Specification

Manufacturer
EAO
Type of switch accessories
mounting unit
Application - series/manufacturer
04
Colour
white
Material
plastic
Gross weight6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.940.9
0 in TME stock
Net price for quantities from 1 pcs - 5.16 EURGross price for quantities from 1 pcs - 6.20 EUR
Net price for quantities from 5 pcs - 4.65 EURGross price for quantities from 5 pcs - 5.57 EUR
Net price for quantities from 25 pcs - 4.13 EURGross price for quantities from 25 pcs - 4.96 EUR
Net price for quantities from 100 pcs - 3.62 EURGross price for quantities from 100 pcs - 4.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.