+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.941.5

Resistor block; 04; screw terminals; plastic


Manufacturer: EAO

Manufacturer part number:
704.941.5
TME Symbol:
704.941.5

Specification

Manufacturer
EAO
Type of switch accessories
resistor block
Application - series/manufacturer
04
Leads
screw terminals
Material
plastic
Gross weight17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.941.5
0 in TME stock
Net price for quantities from 1 pcs - 20.00 EURGross price for quantities from 1 pcs - 24.00 EUR
Net price for quantities from 5 pcs - 18.10 EURGross price for quantities from 5 pcs - 21.72 EUR
Net price for quantities from 25 pcs - 16.00 EURGross price for quantities from 25 pcs - 19.20 EUR
Net price for quantities from 100 pcs - 14.00 EURGross price for quantities from 100 pcs - 16.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.