+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.953.0

Cap; 04; colourless; silicone


Manufacturer: EAO

Manufacturer part number:
704.953.0
TME Symbol:
704.953.0

Specification

Manufacturer
EAO
Type of switch accessories
Cap
Application - series/manufacturer
04
Colour
colourless
Material
silicone
Gross weight2.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.953.0
38 in TME stock
Net price for quantities from 1 pcs - 1.40 USDGross price for quantities from 1 pcs - 1.68 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.11 USDGross price for quantities from 25 pcs - 1.33 USD
Net price for quantities from 100 pcs - 0.99 USDGross price for quantities from 100 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.