+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.955.3

Cover; 04; Ø35mm


Manufacturer: EAO

Manufacturer part number:
704.955.3
TME Symbol:
704.955.3

Specification

Manufacturer
EAO
Type of switch accessories
cover
Application - series/manufacturer
04
Face dimensions
Ø35mm
Gross weight15.61 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.955.3
0 in TME stock
Net price for quantities from 1 pcs - 24.35 EURGross price for quantities from 1 pcs - 29.21 EUR
Net price for quantities from 20 pcs - 20.84 EURGross price for quantities from 20 pcs - 25.01 EUR
Net price for quantities from 250 pcs - 18.73 EURGross price for quantities from 250 pcs - 22.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.