+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.955.9

Button holder; 04; stainless steel; Ø35mm


Manufacturer: EAO

Manufacturer part number:
704.955.9
TME Symbol:
704.955.9

Specification

Manufacturer
EAO
Type of switch accessories
button holder
Application - series/manufacturer
04
Material
stainless steel
Face dimensions
Ø35mm
Gross weight33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.955.9
0 in TME stock
Net price for quantities from 1 pcs - 32.95 USDGross price for quantities from 1 pcs - 39.54 USD
Net price for quantities from 500 pcs - 30.52 USDGross price for quantities from 500 pcs - 36.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.