+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.960.0

Reducing ring; 04; black; aluminium


Manufacturer: EAO

Manufacturer part number:
704.960.0
TME Symbol:
704.960.0

Specification

Manufacturer
EAO
Type of switch accessories
reducing ring
Application - series/manufacturer
04
Colour
black
Material
aluminium
Gross weight4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.960.0
0 in TME stock
Net price for quantities from 1 pcs - 7.39 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 5 pcs - 6.66 USDGross price for quantities from 5 pcs - 7.99 USD
Net price for quantities from 25 pcs - 5.91 USDGross price for quantities from 25 pcs - 7.09 USD
Net price for quantities from 100 pcs - 5.18 USDGross price for quantities from 100 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.