+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.960.5

Mounting unit; 04; 27.6x44x20mm; metal


Manufacturer: EAO

Manufacturer part number:
704.960.5
TME Symbol:
704.960.5

Specification

Manufacturer
EAO
Type of switch accessories
mounting unit
Application - series/manufacturer
04
Body dimensions
27.6x44x20mm
Material
metal
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.960.5
0 in TME stock
Net price for quantities from 1 pcs - 6.49 EURGross price for quantities from 1 pcs - 7.78 EUR
Net price for quantities from 25 pcs - 5.98 EURGross price for quantities from 25 pcs - 7.17 EUR
Net price for quantities from 250 pcs - 5.42 EURGross price for quantities from 250 pcs - 6.51 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.