+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.964.9

Plug; 04; 30x30mm; black; plastic; Face dim: 35x35mm


Manufacturer: EAO

Manufacturer part number:
704.964.9
TME Symbol:
704.964.9

Specification

Manufacturer
EAO
Type of switch accessories
plug
Application - series/manufacturer
04
Mounting hole dimensions
30x30mm
Colour
black
Material
plastic
Face dimensions
35x35mm
Gross weight9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.964.9
0 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 5 pcs - 6.06 USDGross price for quantities from 5 pcs - 7.27 USD
Net price for quantities from 25 pcs - 5.39 USDGross price for quantities from 25 pcs - 6.46 USD
Net price for quantities from 100 pcs - 4.72 USDGross price for quantities from 100 pcs - 5.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.