+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.968.1

Description label; 04; black; 14.5x23.5mm; aluminium


Manufacturer: EAO

Manufacturer part number:
704.968.1
TME Symbol:
704.968.1

Specification

Manufacturer
EAO
Type of switch accessories
description label
Application - series/manufacturer
04
Colour
black
Body dimensions
14.5x23.5mm
Material
aluminium
Related items
704.968.2, 704.968.3
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.968.1
0 in TME stock
Net price for quantities from 1 pcs - 4.42 EURGross price for quantities from 1 pcs - 5.31 EUR
Net price for quantities from 5 pcs - 3.99 EURGross price for quantities from 5 pcs - 4.78 EUR
Net price for quantities from 25 pcs - 3.55 EURGross price for quantities from 25 pcs - 4.25 EUR
Net price for quantities from 100 pcs - 3.09 EURGross price for quantities from 100 pcs - 3.71 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.