+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

704.968.2

Bezel without description label; 22mm; 04; black; 30x50x0.75mm

Manufacturer: EAO

Manufacturer part number:
704.968.2
TME Symbol:
704.968.2

Specification

Manufacturer
EAO
Type of switch accessories
bezel without description label
Switch standard
22mm
Application - series/manufacturer
04
Colour
black
Body dimensions
30x50x0.75mm
Material
aluminium
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Panel Mount Accessories EAO,
*
704.968.2
0 in TME stock
Net price for quantities from 1 pcs - 7.38 USDGross price for quantities from 1 pcs - 8.86 USD
Net price for quantities from 5 pcs - 6.64 USDGross price for quantities from 5 pcs - 7.97 USD
Net price for quantities from 25 pcs - 5.90 USDGross price for quantities from 25 pcs - 7.08 USD
Net price for quantities from 100 pcs - 5.17 USDGross price for quantities from 100 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)