+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71.10.18.23

Test acces: test needle; -55÷120°C; 3A,4A; Ø: 1.8mm; Contacts: CuBe

Manufacturer: FIXTEST

Manufacturer part number:
71.10.18.23
TME Symbol:
71.10.18.23

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
3A/4A
Maksimum spring compression
5.3mm
Tip diameter
1.8mm
Contact material
CuBe
Spring compression force
2.25N
Contact plating
gold-plated
Operational spring compression
4mm
Manufacturer series
series 71
Length
35.8mm
Max. contact resistance:
25mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
71.10.18.23
0 in TME stock
Net price for quantities from 1 pcs - 2.93 USDGross price for quantities from 1 pcs - 3.51 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 3.12 USD
Net price for quantities from 25 pcs - 2.44 USDGross price for quantities from 25 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)