+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71.108.13.30

Test acces: test needle; -55÷120°C; 3A,4A; Ø: 1.3mm; 3N; series 71

Manufacturer: FIXTEST

Manufacturer part number:
71.108.13.30
TME Symbol:
71.108.13.30

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Operating temperature
-55...120°C
Current rating
3A/4A
Maksimum spring compression
5.3mm
Tip diameter
1.3mm
Contact material
steel
Spring compression force
3N
Contact plating
gold-plated
Operational spring compression
4mm
Manufacturer series
series 71
Length
35.8mm
Max. contact resistance:
25mΩ
Measuring instruments application
series 71
Dimensions
TIP
Gross weight0.363 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
71.108.13.30
130 in TME stock
Net price for quantities from 1 pcs - 2.55 EURGross price for quantities from 1 pcs - 3.05 EUR
Net price for quantities from 5 pcs - 2.25 EURGross price for quantities from 5 pcs - 2.70 EUR
Net price for quantities from 25 pcs - 2.12 EURGross price for quantities from 25 pcs - 2.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 250 pcs