+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1058.13

Fuse: fuse; 160mA; 250VAC; quick blow; FRT 250F


Manufacturer: SCHURTER

Manufacturer part number:
7100.1058.13
TME Symbol:
7100.1058.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.16A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FRT 250F
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1058.13
0 in TME stock
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.30 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.