+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1062.13

Fuse: fuse; 500mA; 250VAC; quick blow; FRT 250F


Manufacturer: SCHURTER

Manufacturer part number:
7100.1062.13
TME Symbol:
7100.1062.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FRT 250F
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1062.13
0 in TME stock
Net price for quantities from 100 pcs - 0.96 GBPGross price for quantities from 100 pcs - 1.15 GBP
Net price for quantities from 200 pcs - 0.88 GBPGross price for quantities from 200 pcs - 1.05 GBP
Net price for quantities from 300 pcs - 0.83 GBPGross price for quantities from 300 pcs - 1.00 GBP
Net price for quantities from 500 pcs - 0.78 GBPGross price for quantities from 500 pcs - 0.94 GBP
Net price for quantities from 600 pcs - 0.76 GBPGross price for quantities from 600 pcs - 0.91 GBP
Net price for quantities from 1000 pcs - 0.71 GBPGross price for quantities from 1000 pcs - 0.85 GBP
Net price for quantities from 2500 pcs - 0.64 GBPGross price for quantities from 2500 pcs - 0.77 GBP
Net price for quantities from 5000 pcs - 0.60 GBPGross price for quantities from 5000 pcs - 0.72 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.