+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1071.13

Fuse: fuse; 4A; 250VAC; quick blow; FRT 250F

Manufacturer: SCHURTER

Manufacturer part number:
7100.1071.13
TME Symbol:
7100.1071.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
4A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FRT 250F
Gross weight5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1071.13
0 in TME stock
Net price for quantities from 100 pcs - 0.69 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 100)