+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1111.13

Fuse: fuse; 400mA; 250VAC; 250VDC; time-lag; 11.5x5x8mm; THT; copper

Manufacturer: SCHURTER

Manufacturer part number:
7100.1111.13
TME Symbol:
7100.1111.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Current rating
0.4A
Rated voltage
250V AC/250V DC
Fuse characteristics
time-lag
Fuse size
11.5x5x8mm
Mounting
THT
Manufacturer series
FRT 250T
Breaking capacity
35A
Contact material
copper
Power dissipation
90mW
Contact plating
tinned
Operating temperature
-40...85°C
Voltage drop
0.13V
Gross weight0.5 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1111.13
0 in TME stock
Net price for quantities from 500 pcs - 0.98 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 5000 pcs - 0.91 USDGross price for quantities from 5000 pcs - 1.08 USD
No. of pieces (Multiplicity: 500)