+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7100.1160.13

Fuse: fuse; 315mA; 250VAC; quick blow; FRT 250F

Manufacturer: SCHURTER

Manufacturer part number:
7100.1160.13
TME Symbol:
7100.1160.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.315A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
FRT 250F
Gross weight0.53 g
Certificates
See other products in this category: Fuses TE5 SCHURTER,
See other products from this series.:
*
7100.1160.13
379 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 50 pcs - 1.30 USDGross price for quantities from 50 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.19 USDGross price for quantities from 100 pcs - 1.43 USD
Net price for quantities from 200 pcs - 1.13 USDGross price for quantities from 200 pcs - 1.36 USD
Net price for quantities from 300 pcs - 1.07 USDGross price for quantities from 300 pcs - 1.29 USD
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.22 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 1.16 USD
Net price for quantities from 1500 pcs - 0.91 USDGross price for quantities from 1500 pcs - 1.09 USD
Net price for quantities from 2000 pcs - 0.88 USDGross price for quantities from 2000 pcs - 1.05 USD
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs