+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7109D/TRG

Heatsink: die-cut; U; TO263; L: 19.38mm; W: 25.4mm; H: 1143mm; copper


Manufacturer: BOYD CORP

Manufacturer part number:
7109D/TRG
TME Symbol:
7109D/TRG

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Heatsink shape
U
Application
TO263
Length
19.38mm
Width
25.4mm
Height
1143mm
Material
copper
Material finishing
tin plated
Gross weight6.229 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7109D/TRG
155 in TME stock
Net price for quantities from 1 pcs - 5.87 EURGross price for quantities from 1 pcs - 7.04 EUR
Net price for quantities from 10 pcs - 5.46 EURGross price for quantities from 10 pcs - 6.55 EUR
Net price for quantities from 50 pcs - 5.18 EURGross price for quantities from 50 pcs - 6.21 EUR
Net price for quantities from 125 pcs - 4.77 EURGross price for quantities from 125 pcs - 5.72 EUR
Net price for quantities from 250 pcs - 4.56 EURGross price for quantities from 250 pcs - 5.47 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 125 pcs