+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7128DG

Heatsink: extruded; U; TO220; L: 9.52mm; W: 22mm; H: 27.94mm; copper

Manufacturer: BOYD CORP

Manufacturer part number:
7128DG
TME Symbol:
7128DG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Length
9.52mm
Width
22mm
Height
27.94mm
Material
copper
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
7128DG
0 in TME stock
Net price for quantities from 2000 pcs - 3.53 EURGross price for quantities from 2000 pcs - 4.23 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.