+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7132078

Cable; 500mm; Fakra female,ISO socket; straight


Manufacturer: MTA

Manufacturer part number:
7132078
TME Symbol:
7132078

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Connector variant
straight
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • ISO socket
Gross weight25.92 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7132078
10 in TME stock
Net price for quantities from 1 pcs - 11.15 EURGross price for quantities from 1 pcs - 13.37 EUR
Net price for quantities from 3 pcs - 10.03 EURGross price for quantities from 3 pcs - 12.04 EUR
Net price for quantities from 5 pcs - 8.92 EURGross price for quantities from 5 pcs - 10.70 EUR
Net price for quantities from 10 pcs - 7.81 EURGross price for quantities from 10 pcs - 9.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts