+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7132083

Cable; 500mm; Fakra female,SMA male; straight


Manufacturer: MTA

Manufacturer part number:
7132083
TME Symbol:
7132083

Specification

Manufacturer
MTA
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
0.5m
Connector variant
straight
Application - car brand
universal
Connector colour
water blue
Cable/adapter structure
  • Fakra female
  • SMA male
Gross weight22.48 g
Certificates
See other products in this category: Coaxial Assemblies MTA,
*
7132083
10 in TME stock
Net price for quantities from 1 pcs - 8.88 GBPGross price for quantities from 1 pcs - 10.66 GBP
Net price for quantities from 3 pcs - 7.99 GBPGross price for quantities from 3 pcs - 9.59 GBP
Net price for quantities from 5 pcs - 7.11 GBPGross price for quantities from 5 pcs - 8.53 GBP
Net price for quantities from 10 pcs - 6.22 GBPGross price for quantities from 10 pcs - 7.46 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.